Polarized tantalum capacitor with 4.7µF capacitance and 20% tolerance, rated for 20V DC. Features a 1206 (3216 metric) surface mount case code with a flat construction, measuring 3.2mm in length, 1.6mm in depth, and 1.8mm in height. Offers a low dissipation factor of 6%, equivalent series resistance of 4Ω, and leakage current of 900nA. Operates across a wide temperature range from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJA475M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA475M020RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA475M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
