Kyocera TAJA476K006RNJV technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA476K006RNJV to view detailed technical specifications.
No datasheet is available for this part.