
General purpose surface mount tantalum capacitor, 47µF capacitance with 20% tolerance and 4V DC rated voltage. Features a 1206 (3216 metric) case code, 1.6mm width, 1.8mm height, and 1.6mm depth. Offers 2.6Ω ESR, 8% dissipation factor, and 1.9µA leakage current. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJA476M004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA476M004RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA476M004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
