The TAJA684K035S is a solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 35VDC. It has a tolerance of 10% and is packaged in a 3216-18 case. The capacitor is designed for surface mount applications and has an inward L termination style. It can operate over a temperature range of -55 to 125 degrees Celsius.
Kyocera TAJA684K035S technical specifications.
| Capacitance | 0.68uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera TAJA684K035S to view detailed technical specifications.
No datasheet is available for this part.