
Solid tantalum capacitor with 6.8µF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 5 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric case code (1206 imperial), measuring 3.2mm x 1.6mm x 1.6mm. General purpose, polar, lead-free, and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJA685K006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA685K006RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA685K006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
