Surface mount tantalum capacitor, 68µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 1.5Ω ESR, 2.7µA leakage current, and a 1206 (3216 metric) case code. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJA686M004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJA686M004RNJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.7uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA686M004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.