
Solid tantalum capacitor, 1µF capacitance, 35V voltage rating. Features 10% tolerance, 6.5Ω ESR, and 114mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3528 metric case (3.5 x 2.8 x 1.9mm). Lead-free and RoHS compliant.
Kyocera TAJB105K035RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 114mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB105K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
