
1uF, 35V Tantalum Capacitor with 20% tolerance, ideal for general-purpose applications. Features a 1210 package size with a 3.5mm length, 2.8mm depth, and 1.9mm height. Surface mountable with a 1.4mm lead pitch, offering low leakage current of 500nA and ESR of 6.5 Ohms. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera TAJB105M035RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 114mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB105M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
