
Surface mount tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 50V DC. Features low ESR of 7R and a maximum operating temperature of 125°C. Constructed with SMD/SMT termination in a 1210 (3528 metric) case code, offering a flat profile with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJB105M050YNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB105M050YNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB105M050YNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
