
10uF, 10% tolerance, 10V DC rated tantalum capacitor. Features a 3528 (1411) molded case, surface mount termination, and a maximum operating temperature of 125°C. Offers 2.5 Ohms ESR, 1uA leakage current, and a dissipation factor of 6%. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJB106K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB106K010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
