
Surface mount tantalum capacitor, 10µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 1210 (3528 metric) case code, molded construction, and a flat profile with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operating temperature range from -55°C to 125°C, with 2.8Ω ESR and 1.6µA leakage current. This RoHS compliant component is designed for general-purpose applications.
Kyocera TAJB106K016RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 174mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106K016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
