10µF, 16V tantalum chip capacitor with 10% tolerance, designed for general-purpose applications. Features a 1210 (3528 metric) case code, 2.8Ω ESR, and 6% dissipation factor. Operates across a wide temperature range from -55°C to 125°C, with low leakage current of 1.6µA. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Kyocera TAJB106K016YNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106K016YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
