
General purpose solid tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features a 2.1 Ohm ESR and 2µA leakage current, operating from -55°C to 125°C. Surface mountable in a 3528 (1210) B case, this component is RoHS compliant and supplied on tape and reel.
Kyocera TAJB106K020RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
