
10µF, 25V polarized tantalum capacitor with 10% tolerance. Features 2.5 Ohm ESR, 6% dissipation factor, and 2.5µA leakage current. Surface mountable in a 3528 metric case (3.5mm L x 2.8mm W x 2.1mm H), it operates from -55°C to 125°C and is RoHS compliant. Ideal for general-purpose applications, this component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAJB106K025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 184mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106K025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
