
Surface mount tantalum capacitor, 10µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 3528 metric case code (1411 imperial), 2.8mm depth, 2.1mm height, and 3.5mm length. Offers 6% dissipation factor, 3Ω ESR, and 168mA ripple current. Operates from -55°C to 125°C with a 2000-hour life rating. Lead-free and RoHS compliant.
Kyocera TAJB106M006RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 168mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
