
10µF, 10V, 20% tolerance tantalum capacitor with 2.5Ω ESR and 1µA leakage current. Features a 1210 package size, 3528 metric case code, and surface mount termination. Operating temperature range from -55°C to 125°C, with a ripple current of 201mA. Lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera TAJB106M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB106M010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 201mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
