
Solid tantalum capacitor, 10µF capacitance, 20V DC rated voltage, 20% tolerance. Features 2.1Ω ESR, 125°C maximum operating temperature, and 2µA leakage current. Surface mountable with a 3528 metric case code and 1.4mm lead pitch. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera TAJB106M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB106M020RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 201mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
