Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 2.5Ω ESR, 2.5µA leakage current, and 184mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable with a 3528 metric case code and 1210 package size. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJB106M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB106M025RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 184mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
