This 100uF tantalum capacitor features a molded construction with a flat profile, measuring 3.5mm in length, 2.8mm in depth, and 1.9mm in height. It has an equivalent series resistance of 1.4 ohms and operates within a temperature range of -55°C to 125°C. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Kyocera TAJB107K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB107K010RNJ technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB107K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
