Solid tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 1.7Ω ESR, 6.3µA leakage current, and a dissipation factor of 10%. Encased in a 1210 (3528) SMD/SMT package with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a temperature range of -55°C to 125°C.
Kyocera TAJB107M006HNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.