
100µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features 1.7Ω ESR, 6.3µA leakage current, and 224mA ripple current. Housed in a 1210 (3528) case code with a maximum operating temperature of 125°C. General purpose, lead-free, and RoHS compliant.
Sign in to ask questions about the Kyocera TAJB107M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB107M006RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 224mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB107M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
