This 100uF tantalum capacitor has a 10% dissipation factor and 1.7 ohms equivalent series resistance. It operates between -55°C and 125°C and is available in a 1210 SMD package. The component is lead-free and RoHS compliant, and is packaged on a tape and reel. It has a leakage current of 6.3 microamperes and a tolerance of 20%.
Kyocera TAJB107M006SNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.