CAP TANT 100UF 20% 10V 1411
Kyocera TAJB107M010ANJ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB107M010ANJ to view detailed technical specifications.
No datasheet is available for this part.