
Surface mount tantalum capacitor, 100 µF capacitance, 10 V DC rated voltage, and 10% tolerance. Features a 1210 (3528 metric) case code, 1.4 Ohm ESR, and 246 mA ripple current. Operates from -55 °C to 125 °C with a leakage current of 10 µA. General purpose, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJB107M010RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 246mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB107M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
