
Surface mount tantalum capacitor with 1.5µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 5R ESR, and a maximum operating temperature of 125°C. Housed in a 3528 metric case code (1411 imperial), this general-purpose component offers a low leakage current of 500nA and is RoHS compliant.
Sign in to ask questions about the Kyocera TAJB155M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB155M025RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB155M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
