150uF, 2.5V surface mount tantalum capacitor with 10% tolerance and 1.6 Ohm ESR. Features a 3528 metric case code (1411 imperial) and 1210 package size, with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operating temperature range is -55°C to 125°C, with a low leakage current of 3uA. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJB157K002RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB157K002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.