
Surface mount tantalum capacitor, 150µF capacitance, 4V DC rated voltage, 10% tolerance. Features 1.5Ω ESR, 6µA leakage current, and a 125°C maximum operating temperature. Molded construction in a 3528 metric (1411 imperial) case code, with SMD/SMT termination. General purpose, lead-free, and RoHS compliant.
Kyocera TAJB157K004RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB157K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.