Surface mount tantalum capacitor with 220nF capacitance and 10% tolerance. Features a 50V DC rated voltage, 14R ESR, and 4% dissipation factor. Constructed with a flat tantalum dielectric in a 3528 metric / 1411 imperial case code, measuring 3.5mm L x 2.8mm W x 2.1mm H. Operates from -55°C to 125°C with low leakage current of 500nA. RoHS compliant and supplied on tape and reel.
Kyocera TAJB224K050RNJ technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 14R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB224K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.