
Surface mount tantalum capacitor with 2.2µF capacitance and 35V DC rated voltage. Features 10% tolerance, 4.2Ω ESR, and a maximum operating temperature of 125°C. Housed in a 3528 metric / 1210 imperial case code, measuring 3.5mm x 2.8mm x 1.9mm. Polarized construction with flat termination, supplied on tape and reel.
Kyocera TAJB225K035RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.2R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB225K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
