Surface mount tantalum capacitor with 2.2µF capacitance and 20% tolerance. Features a 25V DC rated voltage, 6% dissipation factor, and 4.5Ω ESR. Housed in a 3528 metric (1411 imperial) molded case with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operating temperature range from -55°C to 125°C, with a leakage current of 600nA. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJB225M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB225M025RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB225M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
