
Solid tantalum capacitor, 22µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 2.5Ω ESR, 1.4µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 3528 metric (1210 imperial) B case, measuring 3.5mm x 2.8mm x 1.9mm. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |