![AVX - TAJB226K016TNJ - Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1411 [3528 Metric], TAJ Series, ± 10%, -55 °C](https://static.datasheets.com/image/22962866-kyocera-tajb226k016tnj-image.jpg)
AVX - TAJB226K016TNJ - Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1411 [3528 Metric], TAJ Series, ± 10%, -55 °C
Kyocera TAJB226K016TNJ technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB226K016TNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.