This 22uF tantalum capacitor has a 10% tolerance and a maximum operating temperature of 125°C. It is available in a 1210 package with a SMD/SMT termination. The capacitor is RoHS compliant and has a leakage current of 3.5uA. It is suitable for use in a variety of applications, including those requiring high reliability and stability.
Sign in to ask questions about the Kyocera TAJB226K016YNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB226K016YNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 2.1mm |
| Leakage Current | 3.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB226K016YNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.