
Surface mount tantalum capacitor, 22uF capacitance, 20V DC rated voltage, 10% tolerance. Features a 3528 metric (1210 imperial) molded case with flat construction, measuring 3.5mm length, 2.8mm width, and 1.9mm height. Operates from -55°C to 125°C with a maximum ripple current of 217mA and ESR of 1.8 Ohms. This general-purpose component is RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJB226K020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB226K020RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 217mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB226K020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
