
Surface mount tantalum capacitor, 220µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features a 1.6Ω ESR, 4.4µA leakage current, and 16% dissipation factor. Operates from -55°C to 125°C in a 3528 metric case code (1411 imperial). Molded construction with SMD/SMT termination, lead-free and RoHS compliant.
Kyocera TAJB227M002RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB227M002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.