
330nF, 50Vdc solid tantalum electrolytic capacitor with 10% tolerance, suitable for general purpose applications. Features a 1210 (3528) molded case construction with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H). Offers a low leakage current of 500nA, ESR of 12 Ohms, and a dissipation factor of 4%. Designed for surface mount (SMD/SMT) termination, operating from -55°C to +125°C, and is RoHS compliant.
Kyocera TAJB334K050RNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB334K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
