Surface mount tantalum capacitor offering 330nF capacitance with 20% tolerance and a 50V DC rating. Features a 1411 (3528) case code, 1210 package size, and a flat construction with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operating temperature range spans -55°C to 125°C, with a low leakage current of 500nA and 12 Ohms ESR. Lead-free and RoHS compliant for general-purpose applications.
Sign in to ask questions about the Kyocera TAJB334M050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB334M050RNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB334M050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
