
Surface mount tantalum capacitor with 3.3µF capacitance and 16V DC rated voltage. Features a 3528 metric (1411 imperial) molded case construction with a 1.4mm lead pitch. Offers 20% capacitance tolerance, 4.5Ω ESR, and 500nA leakage current. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJB335K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB335K016RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB335K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
