The Kyocera TAJB335K035S is a 3.3uF tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It has a case code of B and is constructed as a flat, surface mount component. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is packaged in a 3528-21 case and has an inward L termination style.
Kyocera TAJB335K035S technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.