
This is a 3.3uF tantalum capacitor with a voltage rating of 35V and a tolerance of 10%. It has a case code of 1210 and is packaged in a surface mount device (SMD) format. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Kyocera TAJB335K035SNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.