Solid tantalum capacitor with 3.3µF capacitance and 20V DC rating. Features 20% tolerance, 3 Ohm ESR, and a maximum operating temperature of 125°C. This general-purpose, surface-mount component is housed in a 3528 metric case (1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. It offers a low leakage current of 700nA and is supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJB335M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB335M020RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB335M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
