Surface mount tantalum capacitor with 3.3uF capacitance and 20% tolerance. Features a 25V DC rated voltage, 125°C maximum operating temperature, and 3.5 Ohm ESR. Constructed with flat termination, this general-purpose component measures 3.5mm in length, 2.8mm in width, and 2.1mm in height, with a 2.8mm depth. Packaged in tape and reel, it offers 156mA ripple current and 800nA leakage current.
Sign in to ask questions about the Kyocera TAJB335M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB335M025RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 156mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB335M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
