
Solid tantalum capacitor, 33µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 2.2Ω ESR, 6% dissipation factor, and 2.1µA leakage current. This general-purpose component operates from -55°C to 125°C, with a ripple current of 197mA. Packaged in a 3528 metric (1210 imperial) SMD case measuring 3.5mm x 2.8mm x 1.9mm, it is supplied on tape and reel.
Kyocera TAJB336K006RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 2.1uA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 197mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB336K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
