Surface mount tantalum capacitor with 33µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage and a maximum operating temperature of 125°C. Constructed with a molded, flat package (3528 metric / 1411 imperial) measuring 3.5mm x 2.8mm x 2.1mm. Offers 2.2Ω ESR and 6% dissipation factor, suitable for general-purpose applications. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJB336M006RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB336M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
