
Surface mount tantalum capacitor, 33µF capacitance, 20% tolerance, and 10V DC rated voltage. Features a 1.8Ω ESR, 6% dissipation factor, and 3.3µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 3528 metric case code (1411 imperial), with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. RoHS compliant and lead-free.
Kyocera TAJB336M010RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB336M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
