Solid tantalum capacitor, 33µF capacitance, 16V DC rated voltage, 20% tolerance. Features 2.1Ω ESR, 5.3µA leakage current, and 8% dissipation factor. Surface mount (SMD/SMT) construction in a 3528 metric case code (1411 imperial), with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and designed for general-purpose applications.
Sign in to ask questions about the Kyocera TAJB336M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJB336M016RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB336M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
