Solid Tantalum Capacitor, 4.7µF capacitance, 10% tolerance, and 16V DC rated voltage. Features a 1210/3528 SMD/SMT case code with a flat construction, measuring 3.5mm in length, 2.8mm in width, and 2.1mm in height. Offers a low ESR of 3.5Ω, leakage current of 800nA, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJB475K016SNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.