The Kyocera TAJB475M016YNJ is a 4.7uF tantalum capacitor with a 6% dissipation factor and 3.5 ohm equivalent series resistance. It is packaged in a molded case with a length of 3.5mm and a depth of 2.8mm. Operating temperatures range from -55°C to 125°C. This component is RoHS compliant and available on tape and reel for automated assembly.
Kyocera TAJB475M016YNJ technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.