
Surface mount tantalum capacitor with 4.7µF capacitance and 25V DC rating. Features 20% tolerance, 1.5Ω ESR, and 1.2µA leakage current. Operating temperature range from -55°C to 125°C. Constructed in a 3528 metric case code (1411 imperial) with a flat profile, measuring 3.5mm length, 2.8mm depth, and 2.1mm height. Lead-free and RoHS compliant for general-purpose applications.
Kyocera TAJB475M025RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB475M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
