Surface mount tantalum capacitor with 6.8µF capacitance and 10% tolerance, rated for 25V DC. Features a 3528 metric (1411 imperial) molded case with a flat construction, measuring 3.5mm length, 2.8mm width, and 1.9mm height. Operating temperature range is -55°C to 125°C, with a maximum leakage current of 1.7µA and ESR of 2.8Ω. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJB685K025RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
